+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE5392

Bridge rectifier: single-phase; Urmax: 600V; If: 35A; Ifsm: 300A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5392
TME Symbol:
NTE5392

Specification

Manufacturer
NTE Electronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
35A
Max. forward impulse current
0.3kA
Version
flat
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight7.05 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. NTE Electronics
*
NTE5392
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcsTube = 15 pcs