+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE5404

Thyristor; 200V; Ifmax: 0.8A; Igt: 0.2mA; TO92; THT; bulk; Ifsm: 8A

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5404
TME Symbol:
NTE5404

Specification

Manufacturer
NTE Electronics
Type of thyristor
thyristor
Max. off-state voltage
200V
Max. load current
0.8A
Gate current
0.2mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8A
Gross weight2.34 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5404
Product withdrawn from the offer
Use the specification table below to search for similar products