+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE5458

Thyristor: standard; 600V; Ifmax: 4A; Igt: 0.2mA; TO202-3; THT; 1.2us

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5458
TME Symbol:
NTE5458

Specification

Manufacturer
NTE Electronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
0.2mA
Case
TO202-3
Mounting
THT
Max. forward impulse current
20A
Turn-on time
1.2µs
Gross weight1.39 g
Certificates
See other products in this category: SMD/THT thyristors NTE Electronics
*
NTE5458
Product withdrawn from the offer
Use the specification table below to search for similar products