+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of thyristor | stud | |
Max. off-state voltage | 50V | |
Max. load current | 8A | |
Gate current | 30mA | |
Case | TO64 | |
Mounting | screw | |
Max. forward impulse current | 100A | |
Turn-on time | 1µs |