+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE55MCP

Transistor: NPN / PNP; bipolar; matched complementary pair; 150V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE55MCP
TME Symbol:
NTE55MCP

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
matched complementary pair
Collector-emitter voltage
150V
Collector current
8A
Power dissipation
50W
Case
TO220
Current gain
40
Mounting
THT
Quantity in set/package
2pcs.
Frequency
30MHz
Features of semiconductor devices
  • hFE matched to within 10%
  • set contains one each of an NPN & PNP transistor
Gross weight1 g
Certificates
See other products in this category: Complementary transistors NTE Electronics
*
NTE55MCP
Product withdrawn from the offer
Use the specification table below to search for similar products