+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | ||
Type of thyristor | triac | ||
Max. off-state voltage | 0.8kV | ||
Max. load current | 40A | ||
Case | TO220 | ||
Gate current | 50/75mA | ||
Mounting | THT | ||
Kind of package | tube |