+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

NTE5635

Triac; 400V; 10A; Igt: 50mA; TO220; tube

Manufacturer: NTE Electronics

Manufacturer part number:
NTE5635
TME Symbol:
NTE5635

Specification

Manufacturer
NTE Electronics
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
10A
Gate current
50mA
Case
TO220
Mounting
THT
Kind of package
tube
Gross weight1.83 g
Certificates
See other products in this category: Triacs NTE Electronics
*
NTE5635
Product withdrawn from the offer
Use the specification table below to search for similar products