+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE583

Diode: Schottky switching; THT; 70V; 15mA; DO35; Ufmax: 1V

Manufacturer: NTE Electronics

Manufacturer part number:
NTE583
TME Symbol:
NTE583

Specification

Manufacturer
NTE Electronics
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
70V
Load current
15mA
Semiconductor structure
single diode
Features of semiconductor devices
RF
Case
DO35
Max. forward voltage
1V
Max. forward impulse current
50mA
Capacitance
2pF
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes NTE Electronics
*
NTE583
Product withdrawn from the offer
Use the specification table below to search for similar products