+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE60

Transistor: NPN; bipolar; 140V; 20A; 250W; TO3

Manufacturer: NTE Electronics

Manufacturer part number:
NTE60
TME Symbol:
NTE60

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
140V
Collector current
20A
Power dissipation
250W
Case
TO3
Current gain
25...150
Mounting
THT
Gross weight18.8 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics
*
NTE60
Product withdrawn from the offer
Use the specification table below to search for similar products