+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: NTE Electronics
Manufacturer | NTE Electronics | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 60V | |
Load current | 40A | |
Semiconductor structure | common cathode, double | |
Case | TO247 | |
Max. forward voltage | 0.65V | |
Max. forward impulse current | 0.3kA |