+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTE7239

IC: voltage regulator; linear,adjustable; 1.2÷32V; 5A; TO220; THT

Manufacturer: NTE Electronics

Manufacturer part number:
NTE7239
TME Symbol:
NTE7239

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...32V
Output current
5A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...35V
Gross weight1.97 g
Certificates
See other products in this category: Adjustable voltage regulators NTE Electronics
*
NTE7239
Product withdrawn from the offer
Use the specification table below to search for similar products