+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4.5MHz | |
Number of channels | 2 | |
Mounting | THT | |
Voltage supply range | ± 4.5...18V DC/9...36V DC | |
Case | DIP8 | |
Operating temperature | -25...85°C | |
Slew rate | 18V/μs | |
Kind of package | tube |