+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

OSRGH27BA2B

LED; red/yellow-green; rectangular; 2x3x4mm; bicolour; 68÷100mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSRGH27BA2B
TME Symbol:
OSRGH27BA2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/yellow-green
Shape
rectangular
Dimensions
2x3x4mm
LED version
bicolour
Luminosity of red colour
68...100mcd
Luminosity of green colour
45...68mcd
Viewing angle
100°
Front
flat
Wavelength
565...575nm, 620...630nm
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
78W
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSRGH27BA2B
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order