+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | violet | |
Shape | rectangular | |
Dimensions | 2x5x7mm | |
Luminosity | 10...30mcd | |
Viewing angle | 100° | |
Front | flat | |
Wavelength | 400...410nm | |
LED lens | transparent | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2.9...3.6V DC | |
Number of terminals | 2 |