+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

OSW5YK7232B

LED; white cold; rectangular; 1.8x7.05mm; 500÷750mcd; 30°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5YK7232B
TME Symbol:
OSW5YK7232B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Shape
rectangular
Dimensions
1.8x7.05mm
Luminosity
500...750mcd
Viewing angle
30°
Front
flat
LED lens
diffused, white
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSW5YK7232B
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order