+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

OY320136

Safety light curtain; H: 1133mm; 0.2÷6m; IP65; 24VDC; M12 male

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY320136
TME Symbol:
OY320136

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
1133mm
Range
0.2...6m
IP rating
IP65
Connection
M12 male
Operating temperature
0...55°C
Switched current, max.
500mA
Kind of output 1
PNP / NO
Kind of output 2
PNP / NO
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Safety category
4
Response time
<33ms
Sensors features
finger protection
Supply voltage
  • 24V DC
Gross weight4.98 kg
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
*
OY320136
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order