+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OMRON | |
Type of relays accessories | socket | |
Number of pins | 5 | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Related items | G2R-1-S, H3RN-1 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Operating temperature | -55...70°C | |
Application - series/manufacturer | G2R-1-S |