+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

P60ASMT103TR

Encoding switch; HEX/BCD; Pos: 16; SMD; Rcont max: 100mΩ; P60

Manufacturer: PTR HARTMANN

Manufacturer part number:
P60ASMT103TR
TME Symbol:
P60ASMT103TRH

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Switches features
without knob
Body dimensions
10x10x6.2mm
Manufacturer series
P60
Gross weight0.98 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN
*
P60ASMT103TR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 600 pcs