+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PC-11240013

Tip; chisel; 2.4mm

Manufacturer: PACE

Manufacturer part number:
PC-11240013
TME Symbol:
PACE-11240013

Specification

Manufacturer
PACE
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
2.4mm
Gross weight7.11 g
See other products in this category: Soldering tips PACE,
*
PC-11240013
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order