+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | SWITCH COMPONENTS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPST | |
DC contacts rating @R | 20A / 14V DC | |
Actuator colour | green | |
Illumination | LED | |
Backlight colour | green | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Manufacturer series | PB | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Contact material | copper alloy | |
Body colour | black | |
Button shape | round | |
IP rating | IP65 | |
Flammability rating | UL94V-2 | |
Illumination voltage | 12V DC | |
Operating temperature | -25...85°C |