+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BLOCK | |
Type of protection | electronic circuit breaker | |
Operating voltage | 18...30V DC | |
Current rating | 10A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | ECONOMY SMART | |
Leads | spring clamps | |
Body dimensions | 42x127x116.5mm | |
Controlled parameter | minitor maximum current value | |
Range of detected current | 2A...10A | |
Operating temperature | -25...70°C | |
Number of channels | 8 | |
Kind of protection | thermomagnetic | |
Kind of output | 24 V DC x2 |