+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | PROFFUSE | |
Type of fuse | fuse - set | |
Kind of fuse | automotive | |
Rated voltage | 32V | |
Quantity in set/package | 12pcs. | |
Range of values | 14AWG-16AWG, 18AWG-22AWG | |
Kit contents | inline fuseholder | |
Number of values | 2 |