+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PGA amplifier | |
Bandwidth | 1MHz | |
Number of channels | 3 | |
Mounting | THT | |
Voltage supply range | ± 4.5...18V DC/9...36V DC | |
Case | DIP16 | |
Operating temperature | -40...125°C | |
Slew rate | 0.7V/μs | |
Input offset voltage | 50µV | |
Kind of package | tube |