+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Lamp colour | blue | |
Operating voltage | 12...24V AC, 12...24V DC | |
IP rating | IP67 | |
Manufacturer series | PM5 | |
Body material | plastic | |
LED diameter | 7mm | |
Luminosity | 20mcd |