+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MR-3

Transformer: current; MR; Iin: 60A; 300Ω; Core: solid; -5÷40°C

Manufacturer: KEMET

Manufacturer part number:
MR-3
TME Symbol:
PP-MR-3

Specification

Manufacturer
KEMET
Type of Transformer
current
Manufacturer series
MR
Input current
60A
Recommended load
300Ω
Kind of core
solid
Operating temperature
-5...40°C
Gross weight11.985 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Current Transformers KEMET
*
MR-3
Product withdrawn from the offer
Use the specification table below to search for similar products