+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | KEMET | |
Type of Transformer | current | |
Manufacturer series | MR | |
Input current | 125A | |
Recommended load | 300Ω | |
Kind of core | solid | |
Operating temperature | -5...40°C |