+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PPS9 SL080

Cable gland; with strain relief; PG9; IP66,IP68; polyamide


Manufacturer: ALPHA WIRE

Manufacturer part number:
PPS9 SL080
TME Symbol:
PPS9-SL080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG9
IP rating
IP66, IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
4...8mm
Thread length
8mm
Kind of thread
PG
Spanner size
19mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight110.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
PPS9 SL080
10 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 24.38 EURGross price for quantities from 1 pcg - 30.47 EUR
Net price for quantities from 5 pcg - 21.09 EURGross price for quantities from 5 pcg - 26.37 EUR
Net price for quantities from 10 pcg - 19.40 EURGross price for quantities from 10 pcg - 24.25 EUR
Net price for quantities from 50 pcg - 16.88 EURGross price for quantities from 50 pcg - 21.09 EUR