+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: INEPRO
Manufacturer | INEPRO | |
Type of Transformer | current | |
Manufacturer series | PRO24 | |
AC current measuring range | 300A | |
Power | 1.5VA | |
Body dimensions | 41x50.5x66.5mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 0.5 | |
Hole diameter | 24mm | |
Kind of core | split |