+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PS1057AWHT

Switch: push-button; Pos: 2; SPST; 5A/250VAC; OFF-(ON); on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PS1057AWHT
TME Symbol:
PS1057AWHT

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
5A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Button shape
square
Mounting hole dimensions
12.6x11.3mm
Actuator colour
white
Mounting
on panel
Body dimensions
14x14x17mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PS1057AWHT
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.
Product for special order