+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | POWERSEM | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1.6kV | |
Load current | 100A | |
Max. forward impulse current | 750A | |
Electrical mounting | THT | |
Version | module | |
Max. forward voltage | 1.6V | |
Leads | wire Ø 0.75mm | |
Case | ECO-PAC 2 | |
Mechanical mounting | screw | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |