+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PSDB1005NT331

Inductor: wire; SMD; 330uH; 600mA; R: 812mΩ; ±20%; 10.3x10.4x5mm

Manufacturer: Viking

Manufacturer part number:
PSDB1005NT331
TME Symbol:
PSDB1005NT331

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.6A
Resistance
812mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x5mm
Operating temperature
-40...125°C
Gross weight2.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking
*
PSDB1005NT331
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 750 pcs