+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BRAINBOXES | |
Type of automation module | analog output card | |
Connection | D-Sub 9pin, male | |
Current consumption | 250mA | |
Dimensions | 106x18x80mm | |
Operating system support | Windows® 7, Windows® 8, Windows® 10, Windows® 2000, Windows® Server 2008, Windows® Vista, Windows® XP |