+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QUICK 493E ESD

Fume extractor; 930÷1070l/min; 230VAC; 23W; ESD; black

Manufacturer: QUICK

Manufacturer part number:
QUICK 493E ESD
TME Symbol:
QUICK-493E-ESD

Specification

Manufacturer
QUICK
Type of soldering device
fume extractor
Air flow
930...1070l/min
Power
23W
Version
ESD
Colour
black
Connectors for the country
Europe
Dimensions (W x H x D)
167x182x101mm
Supply voltage
  • 230V AC
Soldering equipment features
  • carbon filter for solder fume extraction
  • holder for putting on desk
  • plastic body prevents the accumulation of electric charges
Gross weight1.9795 kg
EAN code5907478921361
See other products in this category: Fume Extractors QUICK,
*
QUICK 493E ESD
14 in TME stock
Net price for quantities from 1 pcs - 56.02 USDGross price for quantities from 1 pcs - 70.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs