+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QUICK TS8

Station: soldering; Station power: 150W; 100÷450°C; Display: LCD


Manufacturer: QUICK

Manufacturer part number:
QUICK TS8
TME Symbol:
QUICK-TS8

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
150W
Soldering iron temperature range
100...450°C
Kind of heating element
in the tip
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, stand-by
Dimensions
137x168x114mm
Soldering equipment features
memory for 3 temperature settings
Kind of display used
LCD
Standard equipment
soldering iron stand
Connectors for the country
Europe
Gross weight3.7381 kg
EAN code5907478957933
See other products in this category: Soldering stations QUICK,
*
QUICK TS8
0 in TME stock
Net price for quantities from 1 pcs - 340.20 EURGross price for quantities from 1 pcs - 425.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.