+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RC2001A-YHY-CSX

Display: LCD; alphanumeric; STN Positive; 20x1; yellow-green; LED

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RC2001A-YHY-CSX
TME Symbol:
RC2001A-YHY-CSX

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
20x1
Backgr. colour
yellow-green
Dimensions
180x40x13.9mm
Window dimensions (H x W)
149x23mm
Illumination
LED
Backlight colour
yellow-green
Kind of controller
ST7066U
Character width
6mm
Digit height
12.715mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Supported character set
Cyrillic, English
Supply voltage
  • 4.5...5.5V DC
Gross weight104.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RC2001A-YHY-CSX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order