+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 3V | |
Tolerance | ±0.15% | |
Mounting | SMD | |
Case | SC70 | |
Operating temperature | -50...150°C | |
Operating voltage | 3.2...5.5V | |
Kind of package | reel, tape | |
Maximum output current | 5mA | |
Manufacturer standard package | 3000pcs. |