+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RFM02 868S2

Module: RF; FM transmitter; FSK; 868MHz; SPI; 2.2÷5.4VDC; 8dBm; SMD

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
RFM02 868S2
TME Symbol:
RFM02/868S2

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868MHz
Interface
SPI
Transmitter output power
8dBm
Mounting
SMD
Data transfer rate
115.2kbps
Related items
HM-R868S, RFM31-868-D, RFM31-868-S1, RFM219S-868S1, RFM01/868D, RFM01/868S1, RFM01/868S2
Supply voltage
  • 2.2...5.4V DC
Gross weight0.718 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS
*
RFM02 868S2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 80 pcs