+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RH19B

Heatsink: extruded; H; black; L: 81mm; W: 50mm; H: 83mm; aluminium

Manufacturer: RELPOL

Manufacturer part number:
RH19B
TME Symbol:
RH19B

Specification

Manufacturer
RELPOL
Type of heatsink
extruded
Heatsink shape
H
Colour
black
Length
81mm
Width
50mm
Height
83mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
1.9°C/W
Gross weight352.79 g
Certificates
See other products in this category: Heatsinks RELPOL
*
RH19B
Product withdrawn from the offer
Use the specification table below to search for similar products