+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | EXTECH | |
Type of meter | data logger | |
Measurement | dew point, humidity, temperature | |
Kind of display used | LCD | |
Temperature measurement accuracy | ±1°C | |
Humidity measuring accuracy | ±3% | |
Humidity measuring range | 1...99% RH | |
Temperature measuring range | -30...60°C | |
Body dimensions | 129x195x22mm | |
Related items | RH522B | |
Measurement memory | 49000 | |
Software | included | |
Connectors for the country | Australia, Europe, Great Britain, USA |