+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | WiFi | |
Transmitter output power | 18dBm | |
Receiver sensitivity | -85dBm | |
Mounting | SMD | |
Data transfer rate | 54Mbps | |
Frequency | 2.4GHz | |
Connection | U.FL | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -30...85°C | |
Manufacturer standard package | 35pcs. |