+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth | |
Bluetooth version | 2.1 EDR | |
Transmitter output power | 4dBm | |
Bluetooth class | 2 | |
Range | 20m | |
Interface | UART | |
Receiver sensitivity | -80dBm | |
Mounting | THT | |
Dimensions | 24.4x29mm | |
Ciphering | AES128 | |
Data transfer rate | 300kbps | |
Frequency | 2.402...2.48GHz | |
Supply current range | 2.5...100mA | |
Kind of package | bag | |
Operating temperature | -40...85°C |