+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RP3502MBBLK

Switch: push-button; Pos: 2; SPST; 1.5A/250VAC; black; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RP3502MBBLK
TME Symbol:
RP3502MBBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1.5A / 250V AC
Actuator colour
black
Leads
for soldering
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø14x19.3mm
Mounting hole dimensions
Ø12.7mm
Button shape
round
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
RP3502MBBLK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order