+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: -
Type of automation module | softstart with reversing system | |
Mounting | for DIN rail mounting | |
Electrical connection | screw terminals | |
Operating temperature | 0...40°C | |
Max motor power | 4kW | |
IP rating | IP20 | |
Body dimensions | 90x50x130mm | |
Voltage between phases (for three phase system) | 3 x 230...400V AC | |
The programming method | 3 built-in potentiometers | |
Driver features | integrated by-pass, startup time: 0.5...10s; stop time: 0.5...10s |