+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RT200-2024

Transformer: toroidal; 200VA; 230VAC; 24V; 24V; 4.17A; 4.17A; H: 52mm

Manufacturer: NORATEL

Manufacturer part number:
RT200-2024
TME Symbol:
RT200-2024

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
200VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
4.17A
Secondary winding current 2
4.17A
Leads
cables
Diameter
108mm
Height
52mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558
Gross weight2.1593 kg
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
RT200-2024
Product withdrawn from the offer
Use the specification table below to search for similar products