+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RTC-72421A

IC: RTC circuit; parallel; DIP18; 4.5÷5.5V

Manufacturer: EPSON

Manufacturer part number:
RTC-72421A
TME Symbol:
RTC72421A

Specification

Manufacturer
EPSON
Type of integrated circuit
RTC circuit
Interface
parallel
Mounting
THT
Case
DIP18
DC supply current
30µA
Operating voltage
4.5...5.5V
Output voltage
0.4...2.4V
Gross weight1.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits EPSON
*
RTC-72421A
Product withdrawn from the offer
Use the specification table below to search for similar products