+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | C&K | |
Type of switch | encoding switch | |
Stable positions number | 4 | |
Number of positions | 4 | |
Operating temperature | -25...85°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 30V DC | |
Min. insulation resistance | 10GΩ | |
Terminal pitch | 2.54mm | |
Manufacturer series | RTE | |
Mechanical durability | 20000 cycles | |
Contact plating | gold-plated | |
Illumination | none | |
Kind of package | reel | |
Contact material | bronze | |
Quantity in set/package | 1250pcs. | |
Number of terminals | 5 |