+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

RX2004A-BIW

Display: LCD; alphanumeric; COG,STN Negative; 20x4; blue; LED; 1x13

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX2004A-BIW
TME Symbol:
RX2004A-BIW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Negative
Number of characters (columns x lines)
20x4
Backgr. colour
blue
Dimensions
74.3x36.4x6mm
Window dimensions (H x W)
60.5x22.18mm
Illumination
LED
Backlight colour
white
Kind of controller
SSD1803AM1Z
Character width
2.45mm
Digit height
4.67mm
Number of pins
13
Connector pinout layout
1x13
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Gross weight21.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS
*
RX2004A-BIW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 12 pcs