+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S201S06F

Relay: solid state; Icntrl max: 15mA; 3A; max.600VAC; S201S06V

Manufacturer: SHARP

Manufacturer part number:
S201S06F
TME Symbol:
S201S06V

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
15mA
Max. operating current
3A
Switched voltage
max. 600V AC
Manufacturer series
S201S06V
Relay variant
1-phase
Case
SIP4
Max. off-state voltage
6V
Max. load current
50mA
Schematic diagram
Gross weight6.852 g
See other products in this category: One Phase Solid State Relays SHARP
*
S201S06F
Product withdrawn from the offer
Use the specification table below to search for similar products