+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S202S02F

Relay: solid state; Icntrl max: 50mA; 8A; max.600VAC; S202S02F

Manufacturer: SHARP

Manufacturer part number:
S202S02F
TME Symbol:
S202S02F

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
50mA
Max. operating current
8A
Switched voltage
max. 600V AC
Manufacturer series
S202S02F
Relay variant
1-phase
Case
SIP4
Gross weight6.811 g
Certificates
See other products in this category: One Phase Solid State Relays SHARP
*
S202S02F
Product withdrawn from the offer
Use the specification table below to search for similar products