+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

S202T01F

Relay: solid state; Icntrl max: 8mA; 2A; max.600VAC; S202T01; SIP4

Manufacturer: SHARP

Manufacturer part number:
S202T01F
TME Symbol:
S202T01

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
8mA
Max. operating current
2A
Switched voltage
max. 600V AC
Manufacturer series
S202T01
Relay variant
1-phase
Case
SIP4
Schematic diagram
Gross weight5.224 g
See other products in this category: One Phase Solid State Relays SHARP
*
S202T01F
Product withdrawn from the offer
Use the specification table below to search for similar products